Manufacturer Part #
RMCF0402FT33K0
1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Fil
Product Specification Section
Stackpole Electronics RMCF0402FT33K0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Stackpole Electronics RMCF0402FT33K0 - Technical Attributes
Attributes Table
Resistance: | 33kΩ |
Rated Power: | 0.063W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±100ppm/°C |
Rated Current: | 1A |
Technology: | Thick Film |
Working Voltage-Nom: | 50V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0402 (1005 Metric) |
Dimension: | L 1mm x W 0.5mm x H 0.4mm |
No. of Terminations: | 2 |
Overload Voltage - Max: | 100V |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
230,000
USA:
230,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
10,000
$0.0018
40,000
$0.0017
150,000
$0.0016
250,000
$0.0016
500,000+
$0.0015
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount