text.skipToContent text.skipToNavigation

Manufacturer Part #

PMR100HZPFU8L00

PMR Series 2512 0.008 Ohm ±1% 2 W ±100 ppm/°C SMT Current Detection Resistor

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM PMR100HZPFU8L00 - Technical Attributes
Attributes Table
Resistance: 8mΩ
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.47mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$298.00
USD
Quantity
Unit Price
2,000
$0.149
4,000
$0.147
6,000
$0.146
8,000
$0.145
10,000+
$0.143
Product Variant Information section