Manufacturer Part #
KRL1632E-M-R010-F-T5
KRL Series 1206 0.75 W 0.01 Ohm ±1 % ±50 ppm/°C SMT Metal Foil Chip Resistor
Product Specification Section
Susumu KRL1632E-M-R010-F-T5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Susumu KRL1632E-M-R010-F-T5 - Technical Attributes
Attributes Table
Resistance: | 0.01Ω |
Rated Power: | 0.75W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±50ppm/°C |
Technology: | Metal Foil |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 1206 (3216 Metric) |
Height - Max: | 0.7mm |
No. of Terminations: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
5,000
$0.0902
10,000
$0.0887
15,000
$0.0879
20,000
$0.0873
25,000+
$0.0853
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount