text.skipToContent text.skipToNavigation

Manufacturer Part #

ESR25JZPF1200

ESR Series 1210 120 Ohm ±1% 0.66 W ±100 ppm/°C Anti-Surge Chip Resistor

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
ROHM ESR25JZPF1200 - Technical Attributes
Attributes Table
Resistance: 120Ω
Rated Power: 0.66W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1210 (3225 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$236.40
USD
Quantity
Unit Price
4,000
$0.0591
8,000
$0.058
12,000
$0.0575
16,000
$0.0571
20,000+
$0.0558
Product Variant Information section