text.skipToContent text.skipToNavigation

Manufacturer Part #

ESR10EZPJ122

ESR Series 0805 1.2 kΩ ±5% 0.4 W ±200 ppm/°C Anti-Surge Chip Resistor

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2335
Product Specification Section
ROHM ESR10EZPJ122 - Technical Attributes
Attributes Table
Resistance: 1.2kΩ
Rated Power: 0.4W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Case Size: 0805 (2012 Metric)
Pricing Section
Global Stock:
15,000
USA:
15,000
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$62.00
USD
Quantity
Unit Price
5,000
$0.0124
15,000
$0.0121
25,000
$0.012
75,000
$0.0117
125,000+
$0.0114
Product Variant Information section