text.skipToContent text.skipToNavigation

Manufacturer Part #

ESR03EZPF10R0

ESR Series 0603 10 Ohm ±1% 0.25 W ±100 ppm/°C Anti-Surge Chip Resistor

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
ROHM ESR03EZPF10R0 - Technical Attributes
Attributes Table
Resistance: 10Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
50,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$70.00
USD
Quantity
Unit Price
5,000
$0.014
15,000
$0.0137
25,000
$0.0135
50,000
$0.0133
100,000+
$0.013
Product Variant Information section