text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-1TYJ510U

ERJ Series 2512 51 Ohm 1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2346
Product Specification Section
Panasonic ERJ-1TYJ510U - Technical Attributes
Attributes Table
Resistance: 51Ω
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Overload Voltage - Max: 500V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$476.00
USD
Quantity
Unit Price
4,000
$0.119
8,000
$0.117
12,000
$0.116
16,000+
$0.115