Manufacturer Part #
CRCW060310K0JNEA
CRCW Series 0603 0.1 W 10 kOhm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor
Vishay CRCW060310K0JNEA - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Vishay CRCW060310K0JNEA - Technical Attributes
Resistance: | 10kΩ |
Rated Power: | 0.1W |
Tolerance (%): | ±5% |
Temp Coefficient (ppm/K): | ±200ppm/K |
Technology: | Thick Film |
Working Voltage-Nom: | 75V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0603 (1608 Metric) |
Height - Max: | 0.5mm |
No. of Terminations: | 2 |
Mounting Method: | Surface Mount |
Features & Applications
Vishay’s CRCW thick-film resistor series provides resistance from 10 Ohms to 10 million Ohms, with tolerances of ±1% and ±5%, and TCRs of ±100, ±200, ±300, ±400, and ±600 ppm/K for current-sensing and shunt applications in dc/dc converters, power supplies, motor circuits, computers, and cell phones. The 0.1-W version is available in an 0603 case size, the 0.125-W-rated part in an 0805, and an 0.25-W version in a standard 1206.
The RoHS-compliant resistor offers Pb-free solder contacts on a nickel barrier layer with pure tin plating providing compatibility with both lead (Pb)-free and lead-containing soldering processes. The operating temperature range is –55° to 155°C.
FEATURES
- High volume product suitable for commercial and special applications
- Excellent stability (?R/R = 1 % for 1000 h at 70 °C)
- Compliant with RoHS directive 2002/95/EC (issue 2004)
- Lead (Pb)-free solder contacts on Ni barrier layer
- Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
- Metal glaze on high quality ceramic
- Protective overglaze
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount