text.skipToContent text.skipToNavigation

Manufacturer Part #

7276R50KL.25

7276 Series 50 kOhm ±5 % Panel Mount Multi-Turn Potentiometer

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - BI Technologies 7276R50KL.25 - Technical Attributes
Attributes Table
Resistance: 50kΩ
Rated Power: 2W
Tolerance (%): ±5%
Temp Coefficient: ±20ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
80
Multiple Of:
10
Total
$1,807.20
USD
Quantity
Web Price
1
$23.72
4
$23.40
15
$23.11
30
$22.95
75+
$22.59
Product Variant Information section