Manufacturer Part #
2176083-3
Res Wirewound 22 Ohm 5% 5W ±300ppm/°C 500 V Conformal Coated
Product Specification Section
TE Connectivity 2176083-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2176083-3 - Technical Attributes
Attributes Table
Resistance: | 22Ω |
Rated Power: | 5W |
Tolerance (%): | ±5% |
Temp Coefficient: | ±300ppm/°C |
Technology: | Wirewound |
Working Voltage-Nom: | 500V |
Operating Temp Range: | -55°C to +155°C |
Dimension: | L 17.5mm x D 6.5mm |
Dielectric Withstanding Voltage: | 500V |
No. of Terminations: | 2 |
Overload Voltage - Max: | 1000V |
Package Style: | AXIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
106,000
Germany (Online Only):
106,000
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Web Price
1
$0.145
250
$0.141
1,000
$0.135
2,500
$0.131
10,000+
$0.123
Product Variant Information section
Available Packaging
Package Qty:
500 per Ammo Pack
Package Style:
AXIAL
Mounting Method:
Through Hole