text.skipToContent text.skipToNavigation

Manufacturer Part #

1623239-1

CRG Series 0805 4.7 kOhm 0.125 W ±1 % ±100 ppm/°C SMT Thick Film Resistor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1919
Product Specification Section
TE Connectivity 1623239-1 - Technical Attributes
Attributes Table
Resistance: 4.7kΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Overload Voltage - Max: 300V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
425,000
Germany (Online Only):
425,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$23.00
USD
Quantity
Web Price
5,000
$0.0046
20,000
$0.0044
75,000
$0.0041
150,000
$0.004
375,000+
$0.0038
Product Variant Information section