Manufacturer Part #
VLS3010ET-3R3M
VLS Series 3.3 uH ±20 % 1 A 156 mOhm SMT Shielded Wirewound Ferrite Inductor
Product Specification Section
TDK VLS3010ET-3R3M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK VLS3010ET-3R3M - Technical Attributes
Attributes Table
Type: | Shielded |
Inductance-Nom: | 3.3µH |
Rated Current-Max: | 1A |
Tolerance (%): | ±20% |
DC Resistance: | 156mΩ |
Dimension: | L 3mm x W 3mm x H 1mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,000
$0.111
4,000
$0.11
6,000
$0.109
8,000
$0.108
10,000+
$0.106
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount