text.skipToContent text.skipToNavigation

Manufacturer Part #

NLV25T-R22J-PF

NLV Series 1008 0.22 uH ±5 % 430 mA 0.5 Ohm SMT Molded Wirewound Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK NLV25T-R22J-PF - Technical Attributes
Attributes Table
Type: Molded
Inductance-Nom: 0.22µH
Rated Current-Max: 430mA
Tolerance (%): ±5%
DC Resistance: 0.5Ω
Case Size: 1008 (2520 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$146.40
USD
Quantity
Unit Price
2,000
$0.0732
4,000
$0.0719
6,000
$0.0712
10,000
$0.0703
20,000+
$0.0683
Product Variant Information section