text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW18AN43NJ00D

LQW18 Series 0603 43 nH ±5 % 380 mA 290 mOhm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2222
Product Specification Section
Murata LQW18AN43NJ00D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 43nH
Rated Current-Max: 380mA
Tolerance (%): ±5%
DC Resistance: 290mΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$171.60
USD
Quantity
Unit Price
4,000
$0.0429
8,000
$0.0422
12,000
$0.0418
20,000
$0.0413
40,000+
$0.0402
Product Variant Information section