text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW15AN9N1J00D

LQW15 Series 0402 9.1 nH ±5 % 540 mA 140 Ohm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata LQW15AN9N1J00D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 9.1nH
Rated Current-Max: 540mA
Tolerance (%): ±5%
DC Resistance: 140mΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
240,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$369.00
USD
Quantity
Unit Price
10,000
$0.0369
20,000
$0.0364
30,000
$0.036
40,000
$0.0358
50,000+
$0.0351
Product Variant Information section