Manufacturer Part #
LQW15AN33NH00D
LQW15 Series 0402 33 nH ±3 % 260 mA 0.63 Ohm SMT Unshielded Wirewound Inductor
Product Specification Section
Murata LQW15AN33NH00D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata LQW15AN33NH00D - Technical Attributes
Attributes Table
Type: | Unshielded |
Inductance-Nom: | 33nH |
Rated Current-Max: | 260mA |
Tolerance (%): | ±3% |
DC Resistance: | 0.63Ω |
Case Size: | 0402 (1005 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
70,000
Germany (Online Only):
70,000
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
10,000
$0.0408
20,000
$0.0398
30,000
$0.0393
40,000
$0.0389
50,000+
$0.0376
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount