Manufacturer Part #
LQW15AN2N7C00D
LQW15 Series 0402 2.7 nH ±0.2 nH 310mA 300mOhm SMT Unshielded Wirewound Inductor
Product Specification Section
Murata LQW15AN2N7C00D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata LQW15AN2N7C00D - Technical Attributes
Attributes Table
Type: | Unshielded |
Inductance-Nom: | 23nH |
Rated Current-Max: | 310mA |
Tolerance (nH): | ±0.2nH |
DC Resistance: | 300mΩ |
Case Size: | 0402 (1005 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
60,000
Germany (Online Only):
60,000
Factory Lead Time:
16 Weeks
Quantity
Unit Price
10,000
$0.037
20,000
$0.0364
30,000
$0.0361
40,000
$0.0358
50,000+
$0.0351
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount