text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW15AN12NH00D

LQW15 Series 0402 12 nH ±3 % 500 mA 0.14 Ohm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata LQW15AN12NH00D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 12nH
Rated Current-Max: 500mA
Tolerance (%): ±3%
DC Resistance: 0.14Ω
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$388.00
USD
Quantity
Unit Price
10,000
$0.0388
20,000
$0.0382
30,000
$0.0378
40,000
$0.0376
50,000+
$0.0368