text.skipToContent text.skipToNavigation

Manufacturer Part #

LBR2012T220K

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
TAIYO YUDEN LBR2012T220K - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 22µH
Rated Current-Max: 100mA
Tolerance (%): ±10%
DC Resistance:
Self Resonance Frequency: 16MHz
Test Frequency: 2.52MHz
Operating Temp Range: -40°C to +105°C
Case Size: 0805 (2012 Metric)
No of Terminals: 2
Dimension: L  2mm x W  1.25mm x H  1.45mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$107.10
USD
Quantity
Web Price
3,000
$0.0357
9,000
$0.0348
15,000
$0.0344
30,000
$0.0338
60,000+
$0.033
Product Variant Information section