Manufacturer Part #
IMC1812ER101K
IMC-1812 100 10% ER E3
Product Specification Section
Vishay IMC1812ER101K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay IMC1812ER101K - Technical Attributes
Attributes Table
Type: | Molded |
Inductance-Nom: | 100µH |
Rated Current-Max: | 0.11A |
Tolerance (%): | ±10% |
DC Resistance: | 8Ω |
Case Size: | 1812 (4532 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Web Price
500
$0.54
1,000
$0.525
1,500
$0.515
2,000
$0.51
2,500+
$0.495
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount