text.skipToContent text.skipToNavigation

Manufacturer Part #

CIGW252010GL4R7MNE

4.7µH ±20%Tolerance 1.4A Current Rating Unshielded DrumCore,Wirewound Inductor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Samsung Electro-Mechanics CIGW252010GL4R7MNE - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 4.7µH
Rated Current-Max: 1.4A
Tolerance (%): ±20%
DC Resistance: 216mΩ
Core Material: Metal Composite
Test Frequency: 1MHz
Operating Temp Range: -40°C to +125°C
Case Size: 1008 (2520 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
60000
Multiple Of:
3000
Total
$6,300.00
USD
Quantity
Web Price
3,000
$0.113
6,000
$0.111
9,000
$0.109
12,000
$0.108
15,000+
$0.105
Product Variant Information section