Manufacturer Part #
B82432T1822K
B82432 Series 1812 8.2 uH ±10% 670 mA 0.33 Ohm SMT Unshielded Wirewound Inductor
Product Specification Section
TDK EPCOS B82432T1822K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK EPCOS B82432T1822K - Technical Attributes
Attributes Table
Type: | Unshielded |
Inductance-Nom: | 8.2µH |
Rated Current-Max: | 670mA |
Tolerance (%): | ±10% |
DC Resistance: | 0.33Ω |
Case Size: | 1812 (4532 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
2,500
$0.33
5,000+
$0.32
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount