text.skipToContent text.skipToNavigation

Manufacturer Part #

B82432T1224K

B82432 Series 1812 220 uH ±10 % 130 mA 7.5 Ohm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B82432T1224K - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 220µH
Rated Current-Max: 130mA
Tolerance (%): ±10%
DC Resistance: 7.5Ω
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,600.00
USD
Quantity
Unit Price
2,500
$0.33
5,000+
$0.32
Product Variant Information section