text.skipToContent text.skipToNavigation

Manufacturer Part #

AISC-0402-8N2G-T

AISC Series 0402 8.2 nH ±2 % 680 mA 100 mOhm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2330
Product Specification Section
Abracon AISC-0402-8N2G-T - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 8.2nH
Rated Current-Max: 680mA
Tolerance (%): ±2%
DC Resistance: 100mΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$833.00
USD
Quantity
Unit Price
10,000+
$0.0833
Product Variant Information section