Manufacturer Part #
4-1624113-7
3650 Series 0805 0.11 uH ±5 % 2 A 48 mOhm Unshielded High Frequency Inductor
Product Specification Section
TE Connectivity 4-1624113-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 4-1624113-7 - Technical Attributes
Attributes Table
Type: | Unshielded |
Inductance-Nom: | 0.11µH |
Rated Current-Max: | 2A |
Tolerance (%): | ±5% |
DC Resistance: | 48mΩ |
Case Size: | 0805 (2012 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
2,000
$0.195
4,000
$0.191
6,000
$0.188
8,000
$0.187
10,000+
$0.182
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount