text.skipToContent text.skipToNavigation

Manufacturer Part #

LQP03TN3N6B02D

LQP Series 0201 3.6 nH ±0.1 % 400 mA SMT 300 mOhm Unshielded Multilayer Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2422
Product Specification Section
Murata LQP03TN3N6B02D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 3.6nH
Rated Current-Max: 0.4A
Tolerance (nH): ±0.1nH
DC Resistance-Max: 0.3Ω
Self Resonance Frequency: 9.5GHz
Core Material: Non-Magnetic
Test Frequency: 500MHz
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$180.00
USD
Quantity
Unit Price
15,000
$0.012
30,000
$0.0119
45,000
$0.0118
60,000
$0.0117
75,000+
$0.0114