Manufacturer Part #
LQP03TN2N1B02D
Inductor RF Chip Unshielded Thick Film 0.0021uH 0.1nH 500MHz
Product Specification Section
Murata LQP03TN2N1B02D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata LQP03TN2N1B02D - Technical Attributes
Attributes Table
Type: | Unshielded |
Inductance-Nom: | 2.1nH |
Rated Current-Max: | 600mA |
Tolerance (nH): | ±0.1nH |
DC Resistance-Max: | 150mΩ |
Self Resonance Frequency: | 11GHz |
Core Material: | Non-Magnetic |
Test Frequency: | 500MHz |
Operating Temp Range: | -55°C to +125°C |
Storage Temperature Range: | -55°C to +125°C |
Case Size: | 0201 (0603 Metric) |
No of Terminals: | 2 |
Dimension: | L 0.6mm x W 0.3mm x H 0.33mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
15,000
$0.012
30,000
$0.0119
45,000
$0.0118
60,000
$0.0117
75,000+
$0.0114
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount