text.skipToContent text.skipToNavigation

Manufacturer Part #

ISC1812ER681K

ISC Series 1812 680 uH ±10% 76 mA 12 Ohm DCR Shielded Wirewound Chip Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2215
Product Specification Section
Vishay ISC1812ER681K - Technical Attributes
Attributes Table
Inductance-Nom: 680µH
Rated Current-Max: 76mA
Tolerance (%): ±10%
DC Resistance-Max: 12Ω
Self Resonance Frequency: 2.6MHz
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$427.50
USD
Quantity
Web Price
500
$0.855
1,000
$0.835
1,500
$0.825
2,000
$0.815
2,500+
$0.79
Product Variant Information section