text.skipToContent text.skipToNavigation

Manufacturer Part #

PCS73MT271

Shielded SMD Power Inductor

ECAD Model:
Mfr. Name: Viking
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
Viking PCS73MT271 - Technical Attributes
Attributes Table
Inductance-Nom: 270µH
Tolerance (%): ±20%
DC Resistance: 2.31Ω
Test Frequency: 1kHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: 7.3 x 7.3 x 3.4 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,000
USA:
7,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$225.00
USD
Quantity
Web Price
1,000
$0.225
2,000
$0.22
3,000
$0.22
5,000
$0.215
10,000+
$0.21
Product Variant Information section