text.skipToContent text.skipToNavigation

Manufacturer Part #

PA4330.222NLT

Inductor Power Shielded Drum Core 2.2uH 20% 1MHz 1.7A 0.17Ohm DCR T/R

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code: 2306
Product Specification Section
Pulse Electronics PA4330.222NLT - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 1.7A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 170mΩ
Core Material: Ferrite
Test Frequency: 1MHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  2.2mm x W  1.8mm x H  1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$430.00
USD
Quantity
Web Price
2,000
$0.215
4,000
$0.21
6,000
$0.205
8,000
$0.205
10,000+
$0.198