text.skipToContent text.skipToNavigation

Manufacturer Part #

NPIS27H680LTRF

NPIS_H Series 68 uH ±15 % Tolerance 2.1 A Shielded SMT Power Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
NIC Components NPIS27H680LTRF - Technical Attributes
Attributes Table
Inductance-Nom: 68µH
Rated Current-Max: 2.1A
Tolerance (%): ±15%
Shielding: Yes
DC Resistance: 0.14Ω
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  12.5mm x W  12.5mm x H  8mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,800
USA:
4,800
17,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$108.00
USD
Quantity
Unit Price
400
$0.27
1,200
$0.265
4,000
$0.26
6,000+
$0.255
Product Variant Information section