text.skipToContent text.skipToNavigation

Manufacturer Part #

LQH43MN181J03L

LQH43 Series 1812 180 uH 120 mA 4.5 Ohm DCR Unshielded Chip Coil Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2331
Product Specification Section
Murata LQH43MN181J03L - Technical Attributes
Attributes Table
Inductance-Nom: 180µH
Rated Current-Max: 120mA
Tolerance (%): ±5%
Shielding: No
DC Resistance: 4.5Ω
Core Material: Ferrite
Test Frequency: 1MHz
Operating Temp Range: -40°C to +85°C
Case Size: 1812 (4532 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$85.00
USD
Quantity
Unit Price
500
$0.17
1,500
$0.167
2,500
$0.165
5,000
$0.163
10,000+
$0.16
Product Variant Information section