IHLP5050FDER2R2M01 in Reel by Vishay | Power Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP5050FDER2R2M01

IHLP Series 5050 2.2 uH 20% 22 A Shielded Low Profile High Current Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHLP5050FDER2R2M01 - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 22A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 3.5mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,340.00
USD
Quantity
Unit Price
250
$0.695
500
$0.685
750
$0.675
1,250
$0.67
2,500+
$0.655