![](/_ui/responsive/common/images/spinner.gif)
Manufacturer Part #
IHLP3232DZER4R7M8A
IHLP Series 3232 4.7 uH ±20% 7.2 A SMT Shielded Low Profile Inductor
Product Specification Section
Vishay IHLP3232DZER4R7M8A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay IHLP3232DZER4R7M8A - Technical Attributes
Attributes Table
Inductance-Nom: | 4.7µH |
Rated Current-Max: | 7.2A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 26.6mΩ |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.425
1,000
$0.42
1,500
$0.415
2,000
$0.41
2,500+
$0.405
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount