text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP2525EZER100M01

IHLP Series 2525 10 uH 20% 4.5 A Shielded Low Profile High Current SMT Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2423
Product Specification Section
Vishay IHLP2525EZER100M01 - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 4.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 71.3mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
31,000
USA:
500
Germany (Online Only):
30,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$280.00
USD
Quantity
Web Price
500
$0.56
1,000
$0.545
1,500
$0.54
2,000
$0.53
2,500+
$0.515