text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLE2020CDER100M51

10 uH 2.8 A 138mOhm Max Nonstandard HLE® High Current Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHLE2020CDER100M51 - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 2.8A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 132mΩ
Core Material: Powdered Iron
Test Frequency: 100kHz
Operating Temp Range: -55°C to +155°C
No of Terminals: 4
Dimension: L  5.49mm x W  5.89mm x H  3.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,010.00
USD
Quantity
Unit Price
2,000+
$0.505
Product Variant Information section