
Manufacturer Part #
HCM1A1307V2-4R7-R
ind power 4.7uH HCM1A1307V2
Product Specification Section
Eaton HCM1A1307V2-4R7-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton HCM1A1307V2-4R7-R - Technical Attributes
Attributes Table
Inductance-Nom: | 4.7µH |
Rated Current-Max: | 13A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 6.25mΩ |
Test Frequency: | 100kHz |
Operating Temp Range: | -55°C to +155°C |
Storage Temperature Range: | -55°C to +155°C |
No of Terminals: | 2 |
Dimension: | L 13.45mm x W 12.6mm x H 6.5mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
250
$1.47
500+
$1.45
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Mounting Method:
Surface Mount