Manufacturer Part #
HCM1A1307V2-120-R
HCM1AV2 Series 12 µH ±20% 8 A 18.9mOhm 6MHz Shielded Fixed Inductor
Product Specification Section
Eaton HCM1A1307V2-120-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton HCM1A1307V2-120-R - Technical Attributes
Attributes Table
Inductance-Nom: | 12µH |
Rated Current-Max: | 8A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 18.9mΩ |
Core Material: | Powdered Iron |
Test Frequency: | 100kHz |
Operating Temp Range: | -55°C to +155°C |
No of Terminals: | 2 |
Dimension: | L 13.8mm x W 12.9mm x H 6.5mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
150,750
Germany (Online Only):
150,750
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Web Price
250
$0.96
500
$0.935
750
$0.92
1,250
$0.905
2,500+
$0.87
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Mounting Method:
Surface Mount