text.skipToContent text.skipToNavigation

Manufacturer Part #

ETQP5MR68YSC

ETQP5MR68YSC power choke coil for automotive use

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code:
Product Specification Section
Panasonic ETQP5MR68YSC - Technical Attributes
Attributes Table
Inductance-Nom: 680nH
Rated Current-Max: 32.3A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 1.83mΩ
Core Material: Metal
Test Frequency: 100kHz
Operating Temp Range: -40°C to +155°C
No of Terminals: 2
Dimension: L  8.5mm x W  8mm x H  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$535.00
USD
Quantity
Unit Price
500
$0.545
1,000
$0.535
1,500
$0.53
2,500+
$0.52