text.skipToContent text.skipToNavigation

Manufacturer Part #

ETQP4M100YFN

Ind Power Choke Wirewound 10uH 20% 100KHz Metal 4.5A T/R

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic ETQP4M100YFN - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 4.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 59.6mΩ
Core Material: Metal
Test Frequency: 100kHz
Operating Temp Range: -40°C to +150°C
Dimension: L  6.5mm x W  6mm x H  4.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$390.00
USD
Quantity
Unit Price
500
$0.395
1,000
$0.39
2,000
$0.385
2,500+
$0.38
Product Variant Information section