Manufacturer Part #
ETQP4M100KFN
Fixed Inductors 10uH 20% 6.4x6x4.8 SMD
Product Specification Section
Panasonic ETQP4M100KFN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Point of Manufacture Change
03/20/2023 Details and Download
Product Change Notice: Adding Manufacturing Location for Several Automotive Grade Series Inductors. Change Details: Product of Batam factory is equivalent quality to Japan. We add production location at Batam factory Indonesia as 2nd manufacturing site of Power choke coil (PCC). Before: Tajima factory (Japan) After : Tajima factory (Japan) and Batam factory (Indonesia)
Part Status:
Active
Active
Panasonic ETQP4M100KFN - Technical Attributes
Attributes Table
Inductance-Nom: | 10µH |
Rated Current-Max: | 5.2A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 44.44mΩ |
Core Material: | Metal |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +150°C |
Dimension: | L 6.4mm x W 6mm x H 4.8mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
1
$0.36
10
$0.335
40
$0.325
150
$0.315
500+
$0.30
Product Variant Information section
Available Packaging
Package Qty:
1000 per Cut Tape
Mounting Method:
Surface Mount