Manufacturer Part #
CDRH2D14NP-100NC
CDRH Series 10 uH 30 % Tolerance 0.7 A Shielded Surface Mount Power Inductor
Product Specification Section
Sumida CDRH2D14NP-100NC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Sumida CDRH2D14NP-100NC - Technical Attributes
Attributes Table
Inductance-Nom: | 10µH |
Rated Current-Max: | 0.7A |
Tolerance (%): | ±30% |
Shielding: | Yes |
DC Resistance: | 235mΩ |
Core Material: | Ferrite |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +100°C |
Storage Temperature Range: | -40°C to +100°C |
No of Terminals: | 2 |
Dimension: | L 3.2mm x W 3.2mm x H 1.55mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.425
2,000
$0.42
4,000
$0.415
5,000+
$0.41
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount