text.skipToContent text.skipToNavigation

Manufacturer Part #

BRL3225T2R2M

Power Inductors - SMD 1210 2.2uH 78mOhms +/-20% 1600mA LwPrfl

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2320
Product Specification Section
TAIYO YUDEN BRL3225T2R2M - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 1.6A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 78mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +105°C
Case Size: 1210 (3225 Metric)
Dimension: H  1.7mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
USA:
24,000
74,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$156.20
USD
Quantity
Web Price
2,000
$0.0781
4,000
$0.0768
8,000
$0.0754
10,000
$0.075
30,000+
$0.0725
Product Variant Information section