text.skipToContent text.skipToNavigation

Manufacturer Part #

B82733V2701B1

Common Mode Chokes Dual 100000uH 10kHz 0.7A 1.81Ohm DCR Thru-Hole

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2152
Product Specification Section
TDK EPCOS B82733V2701B1 - Technical Attributes
Attributes Table
Inductance-Nom: 100µH
Rated Current-Max: 700mA
DC Resistance: 1.81Ω
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,088
USA:
5,088
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
228
Multiple Of:
270
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$357.96
USD
Quantity
Unit Price
270
$1.57
540
$1.56
810
$1.55
1,350+
$1.53
Product Variant Information section