text.skipToContent text.skipToNavigation

Manufacturer Part #

B82730U3401A20

B82730U Series 16.5 x 11 x 16.5 mm200 uH 0.4 A Radial Power Line Choke

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B82730U3401A20 - Technical Attributes
Attributes Table
Inductance-Nom: 15mH
Rated Current-Max: 0.4A
Tolerance (%): -30% to +50%
Shielding: No
DC Resistance: 2400mΩ
Core Material: Ferrite
Test Frequency: 10kHz
Storage Temperature Range: -25°C to +40°C
No of Terminals: 2
Dimension: L  16.5mm x W  11mm x H  16.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
728
Multiple Of:
728
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$709.80
USD
Quantity
Unit Price
728
$0.975
1,456+
$0.95
Product Variant Information section