text.skipToContent text.skipToNavigation

Manufacturer Part #

B82472G4333M

B82472G4 Series 7.3 x 7.3 x 3.5 mm 33uH ±20% 0.94 A Shielded SMT Power Inductor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B82472G4333M - Technical Attributes
Attributes Table
Inductance-Nom: 33µH
Rated Current-Max: 0.94A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.25Ω
Dimension: L  7.3mm x W  7.3mm x H  3.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$425.00
USD
Quantity
Unit Price
1,000
$0.425
2,000
$0.42
3,000
$0.415
5,000+
$0.405
Product Variant Information section