text.skipToContent text.skipToNavigation

Manufacturer Part #

B82464A4103M

B82464 Series 10uH 2.9A 20% Tolerance SMT Power Inductor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B82464A4103M - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 2.9A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 38mΩ
Dimension: L  10.4mm x W  10.4mm x H  4.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$450.00
USD
Quantity
Unit Price
750
$0.60
1,500
$0.595
2,250
$0.585
3,000+
$0.58
Product Variant Information section