Manufacturer Part #
B82462G4152M
B82462-G4 Series 1.5 uH 20 % Tolerance 3.1 A Shielded SMT Power Inductor
Product Specification Section
TDK EPCOS B82462G4152M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK EPCOS B82462G4152M - Technical Attributes
Attributes Table
Rated Current-Max: | 3.1A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 20mΩ |
Core Material: | Ferrite |
Test Frequency: | 0.1MHz |
Storage Temperature Range: | -55°C to +150°C |
No of Terminals: | 2 |
Dimension: | L 6.3mm x W 6.3mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
2,500+
$0.655
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount