Manufacturer Part #
B82422T1822J
B82422 Series 8.2 uH ±5% 170 mA 2 Ohm Surface Mount Inductor
Product Specification Section
TDK EPCOS B82422T1822J - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK EPCOS B82422T1822J - Technical Attributes
Attributes Table
Inductance-Nom: | 8.2µH |
Rated Current-Max: | 170mA |
Tolerance (%): | ±5% |
Shielding: | No |
DC Resistance: | 2Ω |
Core Material: | Ferrite |
Test Frequency: | 7.96MHz |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 1210 (3225 Metric) |
No of Terminals: | 2 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
2,000
$0.17
4,000
$0.168
6,000
$0.167
8,000
$0.166
10,000+
$0.163
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount