Manufacturer Part #
5-1624113-9
3650 Series 390 nH ±5 % Tolerance 290 mA Unshielded Surface Mount Power Inductor
Product Specification Section
TE Connectivity 5-1624113-9 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 5-1624113-9 - Technical Attributes
Attributes Table
Inductance-Nom: | 390nH |
Rated Current-Max: | 290mA |
Tolerance (%): | ±5% |
Shielding: | No |
DC Resistance: | 1.5Ω |
Test Frequency: | 250MHz |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | 22°C to 28°C |
Case Size: | 0805 (2012 Metric) |
No of Terminals: | 2 |
Dimension: | L 2.29mm x W 1.73mm x H 1.52mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
1
$0.22
15
$0.196
50
$0.187
250
$0.176
1,000+
$0.162
Product Variant Information section
Available Packaging
Package Qty:
2000 per Cut Tape
Mounting Method:
Surface Mount